Looking for a durable material for construction or engineering purposes? Choose this steel square bar from RS PRO. It's made of a key steel material, so it's strong enough to withstand heavy-duty tasks. The material has a zinc and chromate finish, which gives it enhanced resistance to corrosion and makes it suitable for use both indoors and outdoors.
The length of the bar is 330 mm, which is sufficient for a small-scale project. If you need a shorter length, the steel material is easily cut. Its thermal resistance also makes it suitable for use in machines that generate a lot of heat. This square bar is commonly used in the manufacture of gib heads for diesel generators and different kinds of keys for construction machinery.
Features and Benefits
Square bar form
Height of 12 mm
Length of 330 mm
Thickness of 12 mm
Key steel material
Standards
BS 46: Part 1 1958; BS 4235: Part 1 1972
屬性
值
Form
Square Bar
Material
Key Steel
Length
330mm
Rod Diameter
12mm
Width
12mm
Material Grade
080A40
Height
12mm
Tensile Strength
≥550MPa
Hardness
201 to 255 HB
Density
7.85g/cm³
Suitability
Automotive Parts, Connecting Rods, Studs, Bolts, Axles, Spindles, and General Engineering Components