- RS庫存編號:
- 608-1522
- 製造零件編號:
- IC11S-PL-SF-EJR(71)
- 製造商:
- Hirose
當前暫無庫存,可於25/11/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD313.00
(不含稅)
TWD328.65
(含稅)
單位 | Per unit |
1 - 24 | TWD313.00 |
25 - 74 | TWD303.00 |
75 - 199 | TWD294.00 |
200 - 399 | TWD289.00 |
400 + | TWD282.00 |
- RS庫存編號:
- 608-1522
- 製造零件編號:
- IC11S-PL-SF-EJR(71)
- 製造商:
- Hirose
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- ID
產品詳細資訊
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Memory Card Connectors
規格
屬性 | 值 |
---|---|
Card Type | PCMCIA |
Gender | Male |
Number of Contacts | 68 |
Number of Rows | 2 |
Pitch | 1.27mm |
Body Orientation | Right Angle |
Mounting Type | Surface Mount |
Contact Material | Brass |
Contact Plating | Gold |
Termination Method | Solder |
Housing Material | PPS |
Length | 59.0mm |
Width | 7.8mm |
Depth | 79.4mm |
Maximum Operating Temperature | +85°C |
Dimensions | 59 x 7.8 x 79.4mm |
Minimum Operating Temperature | -55°C |