- RS庫存編號:
- 804-0797
- 製造零件編號:
- 1SNA166743R0600
- 製造商:
- Essailec
此產品已停售
- RS庫存編號:
- 804-0797
- 製造零件編號:
- 1SNA166743R0600
- 製造商:
- Essailec
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Essailec® Voltage Test Blocks
Make before break contacts - opened / closed
Voltage range colour code: Grey
Body: Polycarbonate
Conductive parts: Silver-plated
Voltage range colour code: Grey
Body: Polycarbonate
Conductive parts: Silver-plated
ABB ESSAILEC® Test Blocks
規格
屬性 | 值 |
---|---|
Voltage Rating | 400 V |
Cable Entry | 0.34 → 10mm² |
Width | 50mm |
Height | 74mm |
Depth | 57mm |
Maximum Supported Cable | 10 mm² |
Minimum Supported Cable | 0.34 mm² |
Current Rating | 8A |