- RS庫存編號:
- 201-3813
- 製造零件編號:
- 0804091
- 製造商:
- Phoenix Contact
本地庫存暫不足,貨期請向RS查詢
已增加
單價(不含稅) 個 (每包:2個)
TWD1,647.50
(不含稅)
TWD1,729.88
(含稅)
單位 | Per unit | Per Pack* |
2 - 8 | TWD1,647.50 | TWD3,295.00 |
10 + | TWD1,483.00 | TWD2,966.00 |
* 參考價格 |
- RS庫存編號:
- 201-3813
- 製造零件編號:
- 0804091
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Phoenix double socket has type I pin connector pattern with screw connection method and LED display. It used polyamide material and DIN rail mounting type. Its colour is grey.
Ambient temperature is -20 °C to 60 °C
Its width is 90 mm
Its width is 90 mm
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
規格
屬性 | 值 |
---|---|
Plug/Socket | Socket |
Current Rating | 10A |
Mounting Type | DIN Rail |
Voltage Rating | 250 V |
Gender | Female |