- RS庫存編號:
- 201-3748
- 製造零件編號:
- 0804010
- 製造商:
- Phoenix Contact
當前暫無庫存,可於18/06/2024發貨,6 工作日送達。
單價(不含稅) 個 (每包:5個)
TWD350.40
(不含稅)
TWD367.92
(含稅)
單位 | Per unit | Per Pack* |
5 - 20 | TWD350.40 | TWD1,752.00 |
25 + | TWD332.80 | TWD1,664.00 |
* 參考價格 |
- RS庫存編號:
- 201-3748
- 製造零件編號:
- 0804010
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Phoenix Contact Socket has D type pin connector pattern and Push-in spring connection type. This socket is compatible for mounting on a DIN rail in the service interface or direct mounting and it can be operated on input voltage of 250 V AC.
V0 flammability rating according to UL 94
-20°C to 60°C ambient temperature
Polyamide insulating material
-20°C to 60°C ambient temperature
Polyamide insulating material
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
規格
屬性 | 值 |
---|---|
Plug/Socket | Socket |
Current Rating | 6A |
Mounting Type | DIN Rail |
Number of USB Sockets | 0 |
Voltage Rating | 250 V |
Gender | Female |