- RS庫存編號:
- 190-3306
- 製造零件編號:
- 1504097
- 製造商:
- Phoenix Contact
200 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 每個 (每盤 100 個)
TWD38.10
(不含稅)
TWD40.00
(含稅)
單位 | Per unit | Per Bag* |
100 - 400 | TWD38.10 | TWD3,810.00 |
500 + | TWD34.30 | TWD3,430.00 |
* 參考價格 |
- RS庫存編號:
- 190-3306
- 製造零件編號:
- 1504097
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Phoenix Contact Connector Accessory, Flat Nut Type, M16 x 1.5 Thread - VS-PN-RJ45-5-Q/IP20 - 1504097
Keep your connections reliably tight and wiggle-proof with this flat nut from Phoenix Contact. You can use it to hold flush connectors securely in place when they're inserted into a panel. This lets you achieve a reliable connection to the mains power supply and keeps your equipment running without a hiccup.
Fitting connectors with this flat nut is a doddle. Simply push the threaded connector through your panel from the inside then just screw the nut on the outside. This creates a streamlined profile that takes up minimal space in your setup and makes sure bits that stick out won't get in your way. This nut has an M16 thread and a pitch of 1.5 for a snug fit with a compatible bolt. You can use it to connect sensors and actuators to your systems for running automated processes, in settings such as factories and packaging plants.
Fitting connectors with this flat nut is a doddle. Simply push the threaded connector through your panel from the inside then just screw the nut on the outside. This creates a streamlined profile that takes up minimal space in your setup and makes sure bits that stick out won't get in your way. This nut has an M16 thread and a pitch of 1.5 for a snug fit with a compatible bolt. You can use it to connect sensors and actuators to your systems for running automated processes, in settings such as factories and packaging plants.
Features & Benefits
Made from nickel-plated brass to resist corrosion and give you a long service life
Hex shape fits an SW19 spanner for easy tightening and loosening
Hex shape fits an SW19 spanner for easy tightening and loosening