- RS庫存編號:
- 662-9676
- 製造零件編號:
- CD4093BM
- 製造商:
- Texas Instruments
可供預購。
已增加
單價(不含稅) 個 (每包:5個)
TWD30.00
(不含稅)
TWD31.50
(含稅)
單位 | Per unit | Per Pack* |
5 - 20 | TWD30.00 | TWD150.00 |
25 - 95 | TWD29.00 | TWD145.00 |
100 - 245 | TWD28.20 | TWD141.00 |
250 - 495 | TWD27.40 | TWD137.00 |
500 + | TWD26.60 | TWD133.00 |
* 參考價格 |
- RS庫存編號:
- 662-9676
- 製造零件編號:
- CD4093BM
- 製造商:
- Texas Instruments
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
4000 Series Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
規格
屬性 | 值 |
---|---|
Logic Function | NAND |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | Yes |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | 4000 |
Input Type | Schmitt Trigger |
Maximum Operating Supply Voltage | 18 V |
Maximum High Level Output Current | -4.2mA |
Maximum Propagation Delay Time @ Maximum CL | 130 ns @ 15 V, 180 ns @ 10 V, 380 ns @ 5 V |
Minimum Operating Supply Voltage | 3 V |
Maximum Low Level Output Current | 4.2mA |
Dimensions | 8.65 x 3.91 x 1.58mm |
Width | 3.91mm |
Length | 8.65mm |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -55 °C |
Height | 1.58mm |