- RS庫存編號:
- 179-364
- 製造零件編號:
- CP-265-140-X
- 製造商:
- HepcoMotion
此產品已停售
- RS庫存編號:
- 179-364
- 製造零件編號:
- CP-265-140-X
- 製造商:
- HepcoMotion
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
Carriage Plates
Extruded aluminium alloy with machined top and bottom faces
Accepts T-nuts for easy attachment of components. Alternatively, fixing holes may be drilled at any suitable position. Supplied with instruction leaflet
Accepts T-nuts for easy attachment of components. Alternatively, fixing holes may be drilled at any suitable position. Supplied with instruction leaflet
Slide System - Hepco
Hepco Linear Slide System is available in three basic sizes. It can work in any plane and is tolerant of misalignment. Suitable for industrial applications such as packaging/wrapping machines, labelling machines, industrial guarding, low load transfer mechanisms, automation and robot spray equipment. Slide systems have a working temperature range of -20°C to +120°C (except cap wipers).
規格
屬性 | 值 |
---|---|
Linear Accessory Type | Carriage Plate |
Length | 140mm |