- RS庫存編號:
- 217-9710
- 製造零件編號:
- FMC20
- 製造商:
- Pacific
4 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD1,210.00
(不含稅)
TWD1,270.50
(含稅)
單位 | Per unit |
1 - 5 | TWD1,210.00 |
6 - 11 | TWD1,161.00 |
12 + | TWD1,132.00 |
- RS庫存編號:
- 217-9710
- 製造零件編號:
- FMC20
- 製造商:
- Pacific
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- US
產品詳細資訊
Closed Metric Bushing
Maximum Speed Dry: 91.4 m/min
Maximum Speed Lubricated: 251.4 m/min
Maximum PV Product: 430 m/min x kg/cm²
Maximum Speed Lubricated: 251.4 m/min
Maximum PV Product: 430 m/min x kg/cm²
Self Lubricating Bush - Frelon
Frelon liner resists most chemicals and withstands vibration and shock. Operating temperature range is -240 to +260°C. Suitable for rotary motion. Silent, self-lubricating operation.
規格
屬性 | 值 |
---|---|
Inside Diameter | 20mm |
Outside Diameter | 32mm |
Length | 45mm |
Linear Bearing Type | Linear Plain Bearing |