- RS庫存編號:
- 671-1573
- 製造零件編號:
- 74LCX125MTC
- 製造商:
- onsemi
此產品已停售
- RS庫存編號:
- 671-1573
- 製造零件編號:
- 74LCX125MTC
- 製造商:
- onsemi
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
74LCX Family, Fairchild Semiconductor
Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LCX Family
規格
屬性 | 值 |
---|---|
Logic Family | LCX |
Logic Function | Buffer, Line Driver |
Number of Channels per Chip | 4 |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 6.5 ns @ 2.7 V |
Dimensions | 5 x 4.4 x 0.9mm |
Height | 0.9mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 2 V |
Width | 4.4mm |
Propagation Delay Test Condition | 50pF |
Length | 5mm |