- RS庫存編號:
- 190-6122
- 製造零件編號:
- MAX13081EESA+
- 製造商:
- Maxim Integrated
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價(不含稅) 毎管:100 個
TWD148.50
(不含稅)
TWD155.92
(含稅)
單位 | Per unit | Per Tube* |
100 - 400 | TWD148.50 | TWD14,850.00 |
500 + | TWD133.60 | TWD13,360.00 |
* 參考價格 |
- RS庫存編號:
- 190-6122
- 製造零件編號:
- MAX13081EESA+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
+5.0V Operation
Extended ESD Protection for I/O Pins ±15kV Human Body Model
True Fail-Safe Receiver
Hot-Swap Input Structures on DE and active-low RE
Enhanced Slew-Rate Limiting Facilitates Error-Free Data Transmission (MAX13080E–MAX13084E/MAX13089E)
Low-Current Shutdown Mode (Except MAX13081E/MAX13084E/MAX13087E)
Pin-Selectable Full-/Half-Duplex Operation (MAX13089E)
Phase Controls to Correct for Twisted-Pair Reversal (MAX13089E)
Allow Up to 256 Transceivers on the Bus
Available in Industry-Standard 8-Pin SO Package
Applications/Uses
Industrial Control
Instrumentation
Lighting Systems
PROFIBUS
Security Systems
Telecom
Utility Meters
Extended ESD Protection for I/O Pins ±15kV Human Body Model
True Fail-Safe Receiver
Hot-Swap Input Structures on DE and active-low RE
Enhanced Slew-Rate Limiting Facilitates Error-Free Data Transmission (MAX13080E–MAX13084E/MAX13089E)
Low-Current Shutdown Mode (Except MAX13081E/MAX13084E/MAX13087E)
Pin-Selectable Full-/Half-Duplex Operation (MAX13089E)
Phase Controls to Correct for Twisted-Pair Reversal (MAX13089E)
Allow Up to 256 Transceivers on the Bus
Available in Industry-Standard 8-Pin SO Package
Applications/Uses
Industrial Control
Instrumentation
Lighting Systems
PROFIBUS
Security Systems
Telecom
Utility Meters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
IC Type | Line Transceiver IC |
Input Type | Differential |
Mounting Type | Surface Mount |
Number of Transmitters | 1 (RS-485/RS-422) |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |