- RS庫存編號:
- 190-0903
- 製造零件編號:
- MAX487EPA+
- 製造商:
- Maxim Integrated
此產品已停售
- RS庫存編號:
- 190-0903
- 製造零件編號:
- MAX487EPA+
- 製造商:
- Maxim Integrated
法例與合規
- COO (Country of Origin):
- PH
產品詳細資訊
RS-485 Multi-Channel Transmitters/Receivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-485 Line Drivers and Receivers
規格
屬性 | 值 |
---|---|
Mounting Type | Through Hole |
Number of Transmitters | 1 |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 9.91 x 7.87 x 4.45mm |