Wieland, GST08i Device Connector, PCB Mount, Rated At 2.5A, 250 V
- RS庫存編號:
- 787-1764
- 製造零件編號:
- 99.440.0000.8
- 製造商:
- Wieland
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Lighting Connectors
當前暫無庫存,可於17/04/2023發貨,6 工作日送達。
單價(不含稅) 個
TWD90.00
(不含稅)
TWD94.50
(含稅)
單位 | Per unit |
1 - 29 | TWD90.00 |
30 - 99 | TWD88.00 |
100 + | TWD85.00 |
- RS庫存編號:
- 787-1764
- 製造零件編號:
- 99.440.0000.8
- 製造商:
- Wieland
- COO (Country of Origin):
- DE
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Wieland GST08i2 2 Pole Male and Female Distribution Units 230V-2.5A
Wieland GST08i2 white horizontal 2 pole PCB mount distribution connectors , with solder connection and an IP20 rating.
Rated at 250V 2.5A
Polyamide body
Mechanical coding
Polyamide body
Mechanical coding
Gesis GST08i2 Series Micro Cable Assemblies
A comprehensive offering of GST08i2 series Gesis micro cable assemblies and distribution units, in a range of sizes and colours, for the creation of lighting circuits in display furniture and other commercial applications.
規格
屬性 | 值 |
Series | GST08i |
Type | Device Connector |
Mounting Type | PCB Mount |
Current Rating | 2.5A |
Voltage Rating | 250 V |
Termination Method | Solder |