- RS庫存編號:
- 513-1913
- 製造零件編號:
- 96.031.0353.1
- 製造商:
- Wieland
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價(不含稅) 個
TWD650.00
(不含稅)
TWD682.50
(含稅)
單位 | Per unit |
1 + | TWD650.00 |
- RS庫存編號:
- 513-1913
- 製造零件編號:
- 96.031.0353.1
- 製造商:
- Wieland
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Gesis® male and female connectors
Gesis® male and female connectors with spring or screw termination. Simple and quick installation time. Provided with cable clamp. Dust caps also available.
Features and Benefits
Nominal voltage: 250Vac
Current rating: 16A
Number of poles: 3 (L, N, ground)
Materials: body: black thermoplastic
Contact: brass
Operating Temperature: 30°C with +100°C
IP66/IP68
Current rating: 16A
Number of poles: 3 (L, N, ground)
Materials: body: black thermoplastic
Contact: brass
Operating Temperature: 30°C with +100°C
IP66/IP68
Applications and Uses:
Electrical installations
General network applications
Switching applications
Multiphase systems
General network applications
Switching applications
Multiphase systems
Standards
IP 66/IP 68
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Gesis RST Connector Range
規格
屬性 | 值 |
---|---|
Series | RST20i3 |
Gender | Female |
Type | Circular Twin |
Mounting Type | Cable Mount |
Current Rating | 20A |
Voltage Rating | 250 V |
Contact Material | Brass |
Contact Plating | Silver |