- RS庫存編號:
- 161-4232
- 製造零件編號:
- 293602-1
- 製造商:
- TE Connectivity
當前暫無庫存,可於28/03/2025發貨,6 工作日送達。
單價(不含稅) 每個 (每盤 50 個)
TWD89.40
(不含稅)
TWD93.87
(含稅)
單位 | Per unit | Per Bag* |
50 - 50 | TWD89.40 | TWD4,470.00 |
100 + | TWD87.50 | TWD4,375.00 |
* 參考價格 |
- RS庫存編號:
- 161-4232
- 製造零件編號:
- 293602-1
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
TE Connectivity Nector M Lighting Connectors
From TE Connectivity, the Nector M unsealed lighting connecting system is a modular connection solution that is designed to be quick and easy to install. With a small circular design, this Nector M connector is compact and manageable, and presents a convenient alternative to traditional hard wire and rectangular connections. This lighting connector also features positive locking for an assured and reliable connection.
Features and Benefits
• Modular Connector with Positive Locking
• Reconfigurable Plug and Play Functionality
• Rapid, Risk-Free Installation
• Conforms to IEC 61535 and UL 1977 Standards
• A code keying
• Polyamide Glass Filled Housing
• 400 V
• Conductor size 1.5 = 16A
• Conductor Size 2.5 = 20A
• Reconfigurable Plug and Play Functionality
• Rapid, Risk-Free Installation
• Conforms to IEC 61535 and UL 1977 Standards
• A code keying
• Polyamide Glass Filled Housing
• 400 V
• Conductor size 1.5 = 16A
• Conductor Size 2.5 = 20A
Application Information
The Nector M range of connectors is ideal for use in lighting and permanent electrical installations, and is commonly used in the construction industry.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors
規格
屬性 | 值 |
---|---|
Pole Format | 3 |
Series | Nector M |
Gender | Female |
Number of Ways | 3 |
Plug/Socket | Socket |
Colour | Natural |
Type | Socket Header |
Mounting Type | PCB Mount |
Current Rating | 10A |
Voltage Rating | 400 V |
Termination Method | Snap-In |
Diameter | 14.9mm |