Legrand Grey Push Button Light Switch, 1 Way
- RS庫存編號:
- 253-9108
- 製造零件編號:
- 070060
- 製造商:
- Legrand
當前暫無庫存,可於25/07/2024發貨,6 工作日送達。
單價(不含稅) 1 盒 10 套
TWD5,399.00
(不含稅)
TWD5,668.95
(含稅)
Box(es) | Per Box | 每單位* |
---|---|---|
1 + | TWD5,399.00 | TWD539.90 |
* 參考價格
- RS庫存編號:
- 253-9108
- 製造零件編號:
- 070060
- 製造商:
- Legrand
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
The Legrand Plexo, waterproof lighting control switches, to be completed either with a surface-mounted box or with a recessed support. Perfect sealing over time thanks to an unperforated inner membrane of the switch and clipping system ensures a strong resistance to the pressure of the wires.
Push button with tool-free quick connection
Waterproof and robust IP55 IK08 protection
Indoor or outdoor installation
Waterproof and robust IP55 IK08 protection
Indoor or outdoor installation
規格
屬性 | 值 |
---|---|
Light Switch Type | Push Button Light Switch |
Number of Ways | 1 |
IP Rating | IP55 |
Number of Poles | 1 |
Current Rating | 10A |
Colour | Grey |
Mount Type | Wall |
Range | Plexo |
Voltage Rating | 250V |