- RS庫存編號:
- 253-9060
- 製造零件編號:
- 070010
- 製造商:
- Legrand
當前暫無庫存,可於30/05/2024發貨,6 工作日送達。
單價(不含稅) 1 盒 10 套
TWD7,944.00
(不含稅)
TWD8,341.20
(含稅)
Box(es) | Per Box | Per unit* |
1 + | TWD7,944.00 | TWD794.40 |
* 參考價格 |
- RS庫存編號:
- 253-9060
- 製造零件編號:
- 070010
- 製造商:
- Legrand
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
The Legrand Plexo, waterproof lighting control switches, to be completed either with a surface-mounted box or with a recessed support. Perfect sealing over time thanks to an unperforated inner membrane of the switch and clipping system ensures a strong resistance to the pressure of the wires.
Push button with tool-free quick connection
Waterproof and robust IP55 IK08 protection
Indoor or outdoor installation
Waterproof and robust IP55 IK08 protection
Indoor or outdoor installation
規格
屬性 | 值 |
---|---|
Light Switch Type | Push Button Light Switch |
Number of Ways | 1 |
IP Rating | IP55 |
Number of Poles | 1 |
Current Rating | 10A |
Mount Type | Wall |
Colour | Grey |
Voltage Rating | 250V |
Range | Plexo |