SICK S30A Series Laser Scanner Safety Laser Scanner
- RS庫存編號:
- 285-4241
- 製造零件編號:
- S30A-XXXXBA
- 製造商:
- SICK
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
個
TWD252,262.00
(不含稅)
TWD264,875.10
(含稅)
- RS庫存編號:
- 285-4241
- 製造零件編號:
- S30A-XXXXBA
- 製造商:
- SICK
- COO (Country of Origin):
- HU
Overview
The S3000 Standard is the economic solution for protecting hazardous points, danger zones and entrances, as well as for protecting automated guided vehicles. The S3000 Standard is designed for simple applications with one protective field. By the proven triple field mode and the function of simultaneous monitoring of up to four protective fields- in combination with the SICK safety controller- mobile and stationary applications are more efficiently implemented.
The integrated EFI interface also allows additional sensor functions, e.g. connecting SICK safety controllers. The system plug with built-in configuration storage enables rapid device replacement without using a laptop. CDS (Configuration & Diagnostic Software) can be used to define protective and warning fields in a convenient and standardized way on a PC or laptop.
At a glance
4 m, 5.5 m or 7 m protective field range
1 field set
Configuration memory integrated in the system plug
Interface (EFI) for reliable SICK device communication
Selectable resolution for hand, leg or body detection
Simultaneous monitoring of up to 4 protective fields
Contour as reference for vertical applications
Integrated external device monitoring (EDM)
1 field set
Configuration memory integrated in the system plug
Interface (EFI) for reliable SICK device communication
Selectable resolution for hand, leg or body detection
Simultaneous monitoring of up to 4 protective fields
Contour as reference for vertical applications
Integrated external device monitoring (EDM)
Your Benefit
Large protective field range of 7 m enables a large variety of applications
Safety technology – with no loss of productivity
Quick recommissioning via configuration memory
Modular expansions, low wiring effort and additional functions such as the simultaneous monitoring of up to four protective fields using a SICK safety controller via EFI
Easy installation, commissioning and maintenance for stationary and mobile applications
Decades of proven safety technology guarantee maximum reliability and availability – even under difficult conditions
Simple alignment and reliable operation in vertical mode
Safety technology – with no loss of productivity
Quick recommissioning via configuration memory
Modular expansions, low wiring effort and additional functions such as the simultaneous monitoring of up to four protective fields using a SICK safety controller via EFI
Easy installation, commissioning and maintenance for stationary and mobile applications
Decades of proven safety technology guarantee maximum reliability and availability – even under difficult conditions
Simple alignment and reliable operation in vertical mode
Applications
Fields of applications
Hazardous area protection or presence detection at loading and unloading stations
Hazardous area protection at production lines and within work cells
Access protection for machines and systems
Access protection in work cells
Simulta
Hazardous area protection or presence detection at loading and unloading stations
Hazardous area protection at production lines and within work cells
Access protection for machines and systems
Access protection in work cells
Simulta
Warning
The manufacturer notifies that article: 285-4241 (S30A-XXXXBA / 2026801) is being phased out. The closest replacement article is: 287-7938 (MICS3-CCAZ90AN1P01 / 1133822). Please refer to the Migration Guide document for full details.
屬性 | 值 |
---|---|
Series | S30A |
Component Type | Safety Laser Scanner |
Safety Type | 3 |
SIL IEC 61508 | 2 |
PL EN ISO 13849-1 | d |
Maximum Response Time | 60 ms |
Features | EDM |
Application | Indoor |