最近搜索

    Osram Opto3.05 V White LED PLCC 2 SMD, DURIS E3 LUW JNSH.EC-BSBU-5E8G-1

    RS庫存編號:
    753-1551
    製造零件編號:
    LUW JNSH.EC-BSBU-5E8G-1
    製造商:
    OSRAM Opto Semiconductors
    OSRAM Opto Semiconductors

    此圖片僅供參考,請參閲產品詳細資訊及規格

    查看所有LEDs
    可供預購。
    Add to Basket
    單位

    已增加

    單價(不含稅) /個 (每包:25個)

    TWD2.30

    (不含稅)

    TWD2.42

    (含稅)

    單位Per unitPer Pack*
    25 - 25TWD2.30TWD57.50
    50 - 100TWD1.90TWD47.50
    125 - 225TWD1.70TWD42.50
    250 - 475TWD1.60TWD40.00
    500 +TWD1.50TWD37.50
    * 參考價格
    RS庫存編號:
    753-1551
    製造零件編號:
    LUW JNSH.EC-BSBU-5E8G-1
    製造商:
    OSRAM Opto Semiconductors
    COO (Country of Origin):
    TW

    法例與合規

    COO (Country of Origin):
    TW

    產品詳細資訊

    OSRAM DURIS E3 Series LEDs


    Low power and compact, the DURIS E3 family of LEDs from OSRAM Opto Semiconductors, combines high efficacy with a wide beam angle making them ideal for uniform light distribution. They are available in cool white or warm and neutral white colour options. DURIS E3 LEDs can be arranged in tightly packed arrays providing uniform light illumination with no shadows or visible points of light. This makes DURIS E3 LEDs an excellent choice for replacing fluorescent tubes or light bulbs in the fields of industry, home, shop, office and signage.They are also ideal for linear and area lights, task lighting, signage and white goods.

    Features of the DURIS E3 LEDs:
    Wide beam angle: 120° (typically)
    Small footprint: 3.0 mm x 1.4 mm
    Compact PLCC package
    White package with coloured silicone resin
    Stable brightness over lifetime
    Operating temperature: -30°C to +85°C
    High optical efficacy: typically 110 lm/W @ 5000 K

    Note

    Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.

    規格

    屬性
    LED ColoursWhite
    Package TypePLCC 2
    Mounting TypeSurface Mount
    Number of LEDs1
    Forward Voltage3.05 V
    Luminous Intensity2.8 cd
    Number of Pins2
    Viewing Angle110 °
    Luminous Flux7000 mlm, 8100 mlm
    Lens ShapeRectangle
    Dimensions3.1 x 1.5 x 1.3mm
    Colour Temperature5700K
    SeriesDURIS E3
    可供預購。
    Add to Basket
    單位

    已增加

    單價(不含稅) /個 (每包:25個)

    TWD2.30

    (不含稅)

    TWD2.42

    (含稅)

    單位Per unitPer Pack*
    25 - 25TWD2.30TWD57.50
    50 - 100TWD1.90TWD47.50
    125 - 225TWD1.70TWD42.50
    250 - 475TWD1.60TWD40.00
    500 +TWD1.50TWD37.50
    * 參考價格