Avago HLMP-4700/4719/4740/1700/1719/1790 Series LEDs
The HLMP-4700, HLMP-4719, HLMP-4740, HLMP-1700, HLMP-1719 and HLMP-1790 series, from Avago Technologies, are low current LED lamps. They come in both T-1 3/4 (5mm) and T-1 (3mm) standard packages. This family of tinted, diffused LED lamps are low power devices which offer high efficiency. They are designed specifically for low DC current operation. They also provide consistent brightness at TTL output current levels. Suitable applications for this range of LEDs include; low power DC circuits, telecommunications indicators, portable equipment and keyboard indicators.
Features of the HLMP-4700/4719/4740/1700/1719/1790 LEDs: - Low power - High efficiency - CMOS-MOS compatible - TTL compatible - Wide viewing angle - 3mm and 5mm packages - Variety of colours available
The Broadcom tinted diffused LED lamp is designed and optimized specifically for low current operation. Luminous intensity and forward voltage are tested at 2 mA to assure consistent brightness at TTL output current levels.
Low Power High Efficiency CMOS-MOS Compatible TTL Compatible Wide Viewing Angle Available in Tape and Reel Yellow in Popular T-1 Package
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.