- RS庫存編號:
- 193-8171
- 製造零件編號:
- 4058075135444
- 製造商:
- Osram
- RS庫存編號:
- 193-8171
- 製造零件編號:
- 4058075135444
- 製造商:
- Osram
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
SubstiTUBE T9 EM | Circular LED tube for electromagnetic control gear and AC mains
– Quick, simple and safe replacement without rewiring
– Energy savings of up to 50% (compared to T9 fluorescent lamp on CCG)
– Also suitable for operation at low temperatures
– LED alternative to classic T9 fluorescent lamps in CCG luminaires
– Uniform illumination
– Lifetime: up to 30,000 h
– Mercury-free and RoHS compliant
– Luminous efficacy: up to 100 lm/W
– Energy savings of up to 50% (compared to T9 fluorescent lamp on CCG)
– Also suitable for operation at low temperatures
– LED alternative to classic T9 fluorescent lamps in CCG luminaires
– Uniform illumination
– Lifetime: up to 30,000 h
– Mercury-free and RoHS compliant
– Luminous efficacy: up to 100 lm/W
規格
屬性 | 值 |
---|---|
Length Metric | 205mm |
Wattage | 12 W |
Lamp Size | T9 |
Fluorescent Equivalent Wattage | 22W |
Lamp Base | G10q |
Luminosity | 1200 lm |
Colour Rendering | 80 |
Colour Temperature | 4000K |
Colour Tone | Cool White |
Voltage Rating | 220 → 240 V ac |
Life Hours | 30000h |
Series | ST9-EM |