- RS庫存編號:
- 186-2345
- 製造零件編號:
- CA16206_SURI-RS
- 製造商:
- Ledil
當前暫無庫存,可於03/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD199.00
(不含稅)
TWD208.95
(含稅)
單位 | Per unit | Per Tray* |
50 - 200 | TWD199.00 | TWD9,950.00 |
250 + | TWD189.10 | TWD9,455.00 |
* 參考價格 |
- RS庫存編號:
- 186-2345
- 製造零件編號:
- CA16206_SURI-RS
- 製造商:
- Ledil
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Ø38 mm lenses for surgery lighting optimized for 3535 and compatible with up to 7070 size LED packages SURI is designed for surgery and other technical lighting requirements with a tight 6° beam. It meets the IEC standard for surgery lighting and provides a high cd/lm value without hot spots. The whole package can be installed using tape or screws. Optimized for 3535 and compatible with up to 7070 size LED packages.
∼6° real spot beam. Assembly with holder and installation tape.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Series | Suri |
Product Type | LED Lens & Holder |
Emission Pattern | Spot |
Viewing Angle | 6 ° |
Dimensions | 37.8 Dia. x 24mm |
Clear or Diffused | Clear |
Diameter | 37.8mm |
Height | 24mm |