- RS庫存編號:
- 206-6653
- 製造零件編號:
- CA16202_GABRIELLA-MIDI-S
- 製造商:
- Ledil
47 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD258.00
(不含稅)
TWD270.90
(含稅)
單位 | Per unit |
1 - 12 | TWD258.00 |
13 - 24 | TWD251.00 |
25 + | TWD248.00 |
- RS庫存編號:
- 206-6653
- 製造零件編號:
- CA16202_GABRIELLA-MIDI-S
- 製造商:
- Ledil
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Ledil GABRIELLA series clear LED lens has a round in shape and a 10° spot beam with holder and installation tape. It is made of a polymethyl methacrylate (PMMA) material.
Emission pattern is spot beam
Dimensions are 37.8mm(dia.) x 24.1mm(height)
Fastening are pin, tape
Dimensions are 37.8mm(dia.) x 24.1mm(height)
Fastening are pin, tape
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Series | GABRIELLA |
Lens Shape | Round |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Lens Colour | Clear |
Lens Material | Polymethyl Methacrylate (PMMA) |
Viewing Angle | 10 ° |