- RS庫存編號:
- 186-2399
- 製造零件編號:
- FP16558_LISA3-RS-PIN
- 製造商:
- Ledil
當前暫無庫存,可於11/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 每個 (每盤 100 個)
TWD55.20
(不含稅)
TWD57.96
(含稅)
單位 | Per unit | Per Bag* |
100 - 100 | TWD55.20 | TWD5,520.00 |
200 + | TWD54.00 | TWD5,400.00 |
* 參考價格 |
- RS庫存編號:
- 186-2399
- 製造零件編號:
- FP16558_LISA3-RS-PIN
- 製造商:
- Ledil
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Miniature TIR-lenses for jewellery shops, reading lights, torches and head lamps. LISA series of lenses, measuring less than 10 mm in diameter and less than 7 mm tall, achieves up to 90 % light transmission efficiency through superior design and materials. Each lens is mounted in a molded polycarbonate (PC) housing and attaches to the PCB by means of locating pins or optional mounting clips and is built to maintain its physical integrity over the usable life of the luminaire.
∼15° spot beam with location pin installation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Series | Lisa |
Product Type | LED Lens & Holder |
Emission Pattern | Spot |
Viewing Angle | 15 ° |
Dimensions | 10 Dia. x 6.65mm |
Clear or Diffused | Clear |
Diameter | 10mm |
Height | 6.65mm |
Lens Structure | Round |