- RS庫存編號:
- 186-2347
- 製造零件編號:
- CA16256_EVA-SS
- 製造商:
- Ledil
當前暫無庫存,可於10/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD79.40
(不含稅)
TWD83.37
(含稅)
單位 | Per unit | Per Tray* |
45 - 180 | TWD79.40 | TWD3,573.00 |
225 + | TWD75.40 | TWD3,393.00 |
* 參考價格 |
- RS庫存編號:
- 186-2347
- 製造零件編號:
- CA16256_EVA-SS
- 製造商:
- Ledil
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Ø35 mm TIR-lenses compatible with up to 7070 size LED packages. Single lens to be used as TIR only (Ø35 mm) or assembled in holder (Ø37.7 mm). Low profile optical design helps integrate the lens into most applications.
∼15° smooth spot beam. Assembly with holder and installation tape.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Series | Eva |
Product Type | LED Lens & Holder |
Emission Pattern | Spot |
Viewing Angle | 15 ° |
Dimensions | 37.55 Dia. x 17.99mm |
Clear or Diffused | Clear |
Diameter | 37.55mm |
Height | 17.99mm |