- RS庫存編號:
- 181-0674
- 製造零件編號:
- 126/180
- 製造商:
- Polymer Optics
當前暫無庫存,可於07/06/2024發貨,6 工作日送達。
單價(不含稅) 每個 (每盤 200 個)
TWD72.00
(不含稅)
TWD75.60
(含稅)
單位 | Per unit | Per Bag* |
200 - 200 | TWD72.00 | TWD14,400.00 |
400 - 600 | TWD70.50 | TWD14,100.00 |
800 + | TWD68.90 | TWD13,780.00 |
* 參考價格 |
- RS庫存編號:
- 181-0674
- 製造零件編號:
- 126/180
- 製造商:
- Polymer Optics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Luxeon Rebel Lenses with Holders
A range of lenses, complete with lens holders for use with Luxeon® LED's.
High light collection efficiency of >85%
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Holder locates on LED package to ensure correct alignment
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Holder locates on LED package to ensure correct alignment
Properties may vary with different LED types.
Designed for High Power Lambertian LED sources
High light collection efficiency of >85%
Precision moulded in optical grade Polycarbonate
for thermal stability and system durability
Part of the Polymer Optics Modular LED Optics®
range
Polymer Optics Modular LED Optics® design,
based on a hexagonal format, allows maximum
packing density and assembly flexibility
High light collection efficiency of >85%
Precision moulded in optical grade Polycarbonate
for thermal stability and system durability
Part of the Polymer Optics Modular LED Optics®
range
Polymer Optics Modular LED Optics® design,
based on a hexagonal format, allows maximum
packing density and assembly flexibility
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Polymer Optics LED Lenses
規格
屬性 | 值 |
---|---|
Product Type | LED Lens & Holder |
Viewing Angle | 50 ° |
Dimensions | 14.9 x 12.9 x 15.75mm |
Height | 15.75mm |
Kit Contents | Lens, Lens Holder |
Length | 14.9mm |
Width | 12.9mm |