- RS庫存編號:
- 265-5222
- 製造零件編號:
- 6GF3440-8AC13
- 製造商:
- Siemens
此產品已停售
- RS庫存編號:
- 265-5222
- 製造零件編號:
- 6GF3440-8AC13
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Siemens MV440 D65 extension extends the available protective barrel by 33 mm. It is a lens protection extension suitable for MV440 and MV540 devices. It has metal enclosure that contains extender and O-ring.
Can be screwed onto any protective barrel D6
Height is 48 mm
Colour is black
Height is 48 mm
Colour is black
規格
屬性 | 值 |
---|---|
Diameter | 65mm |
LED Holder Type | LED Holder |
For Use With | MV440 and MV540 |
Number of Legs | 1 |