- RS庫存編號:
- 145-1394
- 製造零件編號:
- KB-G100SURKW
- 製造商:
- Kingbright
此產品已停售
- RS庫存編號:
- 145-1394
- 製造零件編號:
- KB-G100SURKW
- 製造商:
- Kingbright
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
LED Light Bars 8.89 x 8.89 mm, Kingbright
This family of LED light bars, from Kingbright, have two segments which offer a uniform light area. Available in a range of colour options, they have a high on/off contrast. These LED light bars measure 8.89 x 8.89 mm and can be flush mounted onto PCBs. They also offer low current operation.
Kingbright Light Bar Arrays
規格
屬性 | 值 |
---|---|
Display Type | Light Bar |
LED Colours | Red |
Number of Segments | 2 |
Mounting Type | Through Hole |
External Depth | 9.9mm |
External Width | 20mm |
External Dimensions | 20 x 9.9 x 6.1mm |
External Height | 6.1mm |
Luminous Intensity | 210 mcd |
Colour of Face | Grey |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |