- RS庫存編號:
- 587-175
- 製造零件編號:
- 5082-7650-DE000
- 製造商:
- Broadcom
此產品已停售
- RS庫存編號:
- 587-175
- 製造零件編號:
- 5082-7650-DE000
- 製造商:
- Broadcom
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Single-digit 7-segment Red LED Displays
A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.
Broadcom 7-Segment LED Displays
規格
屬性 | 值 |
---|---|
Display Type | 7-Segment |
Number of Characters | 1 |
LED Colours | Red |
Number of Segments | 7 |
Character Width | 7mm |
Character Height | 10.9mm |
Common Connection | Anode |
Mounting Type | Through Hole |
External Width | 12.7mm |
External Dimensions | 19.1 x 12.7 x 6.4mm |
External Height | 19.1mm |
External Depth | 6.4mm |
Luminous Intensity | 1115 μcd |
Colour of Face | Red |
Operating Temperature Range | -40 → +100°C |
Minimum Operating Temperature | -40°C |
Decimal Orientation | Left Side |
Maximum Operating Temperature | +100°C |