- RS庫存編號:
- 150-1922
- 製造零件編號:
- ILH-LT01-HYRE-SC201-WIR200.
- 製造商:
- Intelligent LED Solutions
此產品已停售
- RS庫存編號:
- 150-1922
- 製造零件編號:
- ILH-LT01-HYRE-SC201-WIR200.
- 製造商:
- Intelligent LED Solutions
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
SUNPLUS 2020 PowerStar LED Arrays
This range of LUXEON Sunplus 20 PowerStars from Intelligent LED Solutions (ILS), feature 1 LUXEON SunPlus LED from LUMILEDS. The high-power LED offers high reliability and efficiency in a range of applications. LUXEON PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. With 200 mm wires as standard, PowerStar modules enable you to get up and running quickly and easily. Thermal interface material (TIM) and drivers are available (see datasheet for compatible parts). Suitable applications for the LUXEON PowerStars include: Emergency lighting, entertainment lighting, architectural lighting and tuneable lighting to name a few.
Features of the LUXEON PowerStar modules:
1 x LUXEON SunPlus 20 LED from LUMILEDS
200 mm wires
Up to 50000 hours lifetime (to 70% original brightness)
Can be linked together for longer chains
Compact and powerful
200 mm wires
Up to 50000 hours lifetime (to 70% original brightness)
Can be linked together for longer chains
Compact and powerful
Intelligent LED Solutions LED Modules - PowerStars
規格
屬性 | 值 |
---|---|
Number of LEDs | 1 |
LED Colours | Red |
Constant Voltage or Constant Current | Constant Voltage |
Series | LUXEON Sunplus 20 |