- RS庫存編號:
- 206-8582
- 製造零件編號:
- 4058075453944
- 製造商:
- LEDVANCE
- RS庫存編號:
- 206-8582
- 製造零件編號:
- 4058075453944
- 製造商:
- LEDVANCE
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Ledvance Hql Led standard E27 lamp has feature of retrofit screw base to provide a perfect replacement for traditional bulb. The LED technology ensure excellent efficiency, low energy consumption and very low maintenance, against traditional lamp. This lamp wattage is 29 W which has a 4000K colour temperature and this LED lamp is designed to be more efficient and ensuring lower maintenance with up to 50000 lifetime hours.
Ambient temperature range -20 to +40 °C
Maximum temperature at tc test point 65 °C
Lamp with innovative LED filament technology
Maximum temperature at tc test point 65 °C
Lamp with innovative LED filament technology
規格
屬性 | 值 |
---|---|
Lamp Base | E27 |
Wattage | 29 W |
Colour Temperature | 4000K |
Series | HQL LED |
Lamp Type | LED |
Incandescent Equivalent Wattage | 80W |
Lamp Shape | Bulb |
Colour Tone | Warm White |
Voltage Rating | 240 V |