LEDVANCE P RF CLAS BW E14 GLS LED Bulb 4 W(40W), 2700K, Warm White, B35 shape
- RS庫存編號:
- 206-8534
- 製造零件編號:
- 4058075438477
- 製造商:
- LEDVANCE
可供預購。
單價(不含稅) 個
TWD105.00
(不含稅)
TWD110.25
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD105.00 |
- RS庫存編號:
- 206-8534
- 製造零件編號:
- 4058075438477
- 製造商:
- LEDVANCE
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Ledvance Parathom retrofit LED classic BW standard E14 lamp that feature a retrofit screw base to provide a perfect replacement for traditional bulb. The LED technology ensure excellent efficiency, low energy consumption and very low maintenance, against traditional lamp. This lamp wattage is 4 W which has a 2700K colour temperature and this LED GLS lamp is designed to be more efficient and ensuring lower maintenance with up to 15000 lifetime hours.
Ambient temperature range -20 to +40 °C
No UV and near-IR radiation in the light beam
No UV and near-IR radiation in the light beam
規格
屬性 | 值 |
---|---|
Lamp Base | E14 |
Wattage | 4 W |
Colour Temperature | 2700K |
Lamp Type | LED Filament |
Series | P RF CLAS BW |
Incandescent Equivalent Wattage | 40W |
Lamp Shape | B35 |
Colour Tone | Warm White |
Voltage Rating | 240 V |