EPCOS 570 μH -30 → +50% Ferrite Power Line Choke, Max SRF:100kHz, 35A Idc, 1.4mΩ Rdc 350 V ac, B82747E
- RS庫存編號:
- 871-1408
- 製造零件編號:
- B82747E6353A040
- 製造商:
- EPCOS
當前暫無庫存,可於24/01/2025發貨,6 工作日送達。
單價(不含稅) 個
TWD482.00
(不含稅)
TWD506.10
(含稅)
單位 | 每單位 |
---|---|
1 - 9 | TWD482.00 |
10 + | TWD470.00 |
- RS庫存編號:
- 871-1408
- 製造零件編號:
- B82747E6353A040
- 製造商:
- EPCOS
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Epcos B82747E Series Toroidal Inductors
B82747E6 Series Current-compensated Ring Core Double Choke
Ferrite core with sector winding and plastic core case incl. spacer (UL 94 V-0, CTI600)
Plastic base plate (UL 94 V-0)
Clearance distance ≥5.5 mm, creepage distance ≥6.3 mm
Ferrite core with sector winding and plastic core case incl. spacer (UL 94 V-0, CTI600)
Plastic base plate (UL 94 V-0)
Clearance distance ≥5.5 mm, creepage distance ≥6.3 mm
Insulation for high voltage applications
Approximately 0.6% stray inductance for symmetrical interference suppression
High rated current and rated temperature
Suitable for wave soldering
Applications in Suppression of Common-Mode Interferences; High-voltage switch-mode power applications; Solar Power Inverters and Frequency converters
Approximately 0.6% stray inductance for symmetrical interference suppression
High rated current and rated temperature
Suitable for wave soldering
Applications in Suppression of Common-Mode Interferences; High-voltage switch-mode power applications; Solar Power Inverters and Frequency converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Inductance | 570 μH |
Maximum DC Current | 35A |
Mounting Type | Radial |
Maximum DC Resistance | 1.4mΩ |
Tolerance | -30 → +50% |
Diameter | 65mm |
Length | 71mm |
Depth | 37mm |
Height | 66mm |
Dimensions | 65(Dia.) x 37 x 66mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 100kHz |
Lead Pitch | 20mm |
Series | B82747E |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Lead Diameter | 2.8mm |
Terminal Type | PC Pin |