- RS庫存編號:
- 738-0823
- 製造零件編號:
- #181LY-223J
- 製造商:
- Toko
此產品已停售
- RS庫存編號:
- 738-0823
- 製造零件編號:
- #181LY-223J
- 製造商:
- Toko
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Toko 10RB Series Shielded Radial Inductor
TOKO 10RB series high inductance fixed inductors are magnetically shielded and suitable for large currents. Additionally the 10RB series are ideal as a choke coil for noise filtering and are suitable for use in audio processing circuits for low, high and bandpass filtering.
Toko Leaded Inductors (Chokes)
規格
屬性 | 值 |
---|---|
Inductance | 22 mH |
Maximum DC Current | 11mA |
Mounting Type | Radial |
Maximum DC Resistance | 19.5Ω |
Tolerance | ±5% |
Diameter | 10.5mm |
Height | 14mm |
Dimensions | 10.5 (Dia.) x 14mm |
Maximum Self Resonant Frequency | 0.19MHz |
Lead Pitch | 5mm |
Series | 10RB |
Minimum Quality Factor | 100 |
Terminal Type | Radial Leaded |
Lead Diameter | 0.7mm |