- RS庫存編號:
- 489-0015
- 製造零件編號:
- 744742223
- 製造商:
- Wurth Elektronik
30 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:10個)
TWD30.60
(不含稅)
TWD32.13
(含稅)
單位 | Per unit | Per Pack* |
10 - 30 | TWD30.60 | TWD306.00 |
40 - 60 | TWD29.90 | TWD299.00 |
70 + | TWD29.50 | TWD295.00 |
* 參考價格 |
- RS庫存編號:
- 489-0015
- 製造零件編號:
- 744742223
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Wurth WE-TI Series Radial Filter Chokes
Characteristics
Radial through-hole inductor
Maximum current up to 4.5A
High saturation core material
Small size
Standardised lead spacing is 5mm
Operating temperature: -25°C → +85°C
Maximum current up to 4.5A
High saturation core material
Small size
Standardised lead spacing is 5mm
Operating temperature: -25°C → +85°C
Applications
Signal filtering
Switches, switching power supply for small and medium voltage
Power supply filter
Switches, switching power supply for small and medium voltage
Power supply filter
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth Leaded Inductors (Chokes)
規格
屬性 | 值 |
---|---|
Inductance | 22 mH |
Maximum DC Current | 100mA |
Mounting Type | Radial |
Maximum DC Resistance | 55Ω |
Tolerance | ±5% |
Diameter | 8.5mm |
Height | 10mm |
Dimensions | 8.5 (Dia.) x 10mm |
Core Material | Ferrite |
Lead Pitch | 5mm |
Series | WE-TI |
Minimum Operating Temperature | -25°C |
Terminal Type | Through Hole |
Maximum Operating Temperature | +85°C |