KEMET 22 μH 20% Coil Inductor, 1.05A Idc
- RS庫存編號:
- 265-2677
- 製造零件編號:
- SBCP-47HY220B
- 製造商:
- KEMET
可供預購。
單價(不含稅) 個
TWD25.00
(不含稅)
TWD26.25
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD25.00 |
- RS庫存編號:
- 265-2677
- 製造零件編號:
- SBCP-47HY220B
- 製造商:
- KEMET
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- VN
產品詳細資訊
The KEMET ferrite power inductor is useful in various fields and suitable for DC/DC converters and noise filters. It is used in LED lighting, xDSL modems, copying machines, flat TVs, smart meters and power supplies.
Drum core construction
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 2.5 mm
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 2.5 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Inductance | 22 μH |
Maximum DC Current | 1.05A |
Mounting Type | Through Hole |
Tolerance | 20% |