KEMET 1.5 mH 10% Coil Inductor, 480mA Idc
- RS庫存編號:
- 265-2522
- 製造零件編號:
- SBC7-152-481
- 製造商:
- KEMET
192 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD59.00
(不含稅)
TWD61.95
(含稅)
單位 | 每單位 |
---|---|
1 - 9 | TWD59.00 |
10 - 49 | TWD42.00 |
50 - 99 | TWD41.00 |
100 - 499 | TWD39.00 |
500 + | TWD30.00 |
- RS庫存編號:
- 265-2522
- 製造零件編號:
- SBC7-152-481
- 製造商:
- KEMET
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- VN
產品詳細資訊
The KEMET ferrite power inductor is useful in various fields and suitable for DC/DC converters and noise filters. It is used in LED lighting, xDSL modems, copying machines, flat TVs, smart meters and power supplies.
Drum core construction
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 10 mm
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 10 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Inductance | 1.5 mH |
Maximum DC Current | 480mA |
Mounting Type | Through Hole |
Tolerance | 10% |