KEMET 1.2 mH 10% Coil Inductor, 280mA Idc
- RS庫存編號:
- 265-2354
- 製造零件編號:
- SBC3-122-281
- 製造商:
- KEMET
400 現貨庫存,可於6工作日發貨。
單價(不含稅) 每個 (每套 4000 個)
TWD17.20
(不含稅)
TWD18.06
(含稅)
單位 | 每單位 | Per Box* |
---|---|---|
4000 + | TWD17.20 | TWD68,800.00 |
* 參考價格
- RS庫存編號:
- 265-2354
- 製造零件編號:
- SBC3-122-281
- 製造商:
- KEMET
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- VN
產品詳細資訊
The KEMET ferrite power inductor is useful in various fields and suitable for DC/DC converters and noise filters. It is used in LED lighting, xDSL modems, copying machines, flat TVs, smart meters and power supplies.
Drum core construction
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 5.5 mm
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 5.5 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Inductance | 1.2 mH |
Maximum DC Current | 280mA |
Mounting Type | Through Hole |
Tolerance | 10% |