- RS庫存編號:
- 191-7827
- 製造零件編號:
- IHDM1008BCEV1R2M30
- 製造商:
- Vishay
當前暫無庫存,可於19/08/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD318.00
(不含稅)
TWD333.90
(含稅)
單位 | Per unit |
1 - 22 | TWD318.00 |
23 - 44 | TWD310.00 |
45 + | TWD304.00 |
- RS庫存編號:
- 191-7827
- 製造零件編號:
- IHDM1008BCEV1R2M30
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
High Current, Through-Hole Inductor Edge-Wound Series
High temperature operation, up to 180 °C continuous with no aging
Low DCR to minimize losses and reduce temperature rise
Powdered iron alloy core technology provides stable inductance and saturation over operating temperature with satisfactory core losses
APPLICATIONS
High current and high temperature applications
DC/DC converters
High current motor and switching noise suppression
Low DCR to minimize losses and reduce temperature rise
Powdered iron alloy core technology provides stable inductance and saturation over operating temperature with satisfactory core losses
APPLICATIONS
High current and high temperature applications
DC/DC converters
High current motor and switching noise suppression
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Inductance | 1.2 μH |
Maximum DC Current | 80A |
Mounting Type | Through Hole |
Maximum DC Resistance | 0.3mΩ |
Tolerance | ±20% |
Length | 25.53mm |
Depth | 20.73mm |
Height | 21.75mm |
Dimensions | 25.53 x 20.73 x 21.75mm |
Core Material | Iron Powder |
Maximum Self Resonant Frequency | 150MHz |
Series | IHDM-1008BC-30 |
Maximum Operating Temperature | +180°C |
Minimum Operating Temperature | -40°C |
Lead Diameter | 4mm |
Terminal Type | Through Hole |