- RS庫存編號:
- 188-9056
- 製造零件編號:
- C215
- 製造商:
- Roxburgh EMC
11 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD700.00
(不含稅)
TWD735.00
(含稅)
單位 | Per unit |
1 - 9 | TWD700.00 |
10 - 24 | TWD683.00 |
25 - 49 | TWD667.00 |
50 + | TWD650.00 |
- RS庫存編號:
- 188-9056
- 製造零件編號:
- C215
- 製造商:
- Roxburgh EMC
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Roxburgh EMC C2xx Series Common Mode Chokes
High current 10, 15 and 25 Amp variants
Chokes fully encapsulated for complete environmental and mechanical protection
Enable construction of suppression circuits when working to specific RFI limits e.g. BS800, VDE, CISPR etc
Ideal for RFI suppression of ultrasonic generators, motors, switched mode power supplies etc
Chokes fully encapsulated for complete environmental and mechanical protection
Enable construction of suppression circuits when working to specific RFI limits e.g. BS800, VDE, CISPR etc
Ideal for RFI suppression of ultrasonic generators, motors, switched mode power supplies etc
規格
屬性 | 值 |
---|---|
Inductance | 1 mH |
Maximum DC Current | 15A |
Mounting Type | Lead Wire |
Length | 50mm |
Depth | 50mm |
Height | 30mm |
Dimensions | 50 x 50 x 30mm |
Series | C200 |
Maximum Operating Temperature | +40°C |
Terminal Type | Radial Leaded |