KEMET 25 μH Iron Common Mode Choke, 2A Idc, 46mΩ Rdc, SN-P2
- RS庫存編號:
- 181-5820
- 製造零件編號:
- SN5-30P2
- 製造商:
- KEMET
可供預購。
單價(不含稅) 個
TWD52.30
(不含稅)
TWD54.92
(含稅)
單位 | 每單位 | Per Tray* |
---|---|---|
100 - 100 | TWD52.30 | TWD5,230.00 |
200 - 300 | TWD51.20 | TWD5,120.00 |
400 + | TWD50.10 | TWD5,010.00 |
* 參考價格
- RS庫存編號:
- 181-5820
- 製造零件編號:
- SN5-30P2
- 製造商:
- KEMET
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- VN
產品詳細資訊
The KEMET SN-P2 coils are normal mode choke coil with wide variety of characteristic. These coils are designed with our proprietary Fe dust cores and are useful in various noise countermeasure fields.
Proprietary Fe dust core material
Excellent for normal mode noise countermeasures
Large core loss
Wide variety of sizes and specifications
Operating temperature range from −25°C to +105°C
Home appliances
Power supplies
Excellent for normal mode noise countermeasures
Large core loss
Wide variety of sizes and specifications
Operating temperature range from −25°C to +105°C
Home appliances
Power supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Inductance | 25 μH |
Maximum DC Current | 2A |
Mounting Type | Through Hole |
Maximum DC Resistance | 46mΩ |
Length | 17mm |
Depth | 14mm |
Height | 9mm |
Dimensions | 17 x 14 x 9mm |
Core Material | Iron |
Lead Pitch | 12.7mm |
Series | SN-P2 |
Minimum Operating Temperature | -25°C |
Terminal Type | Wire |
Lead Diameter | 0.55mm |
Maximum Operating Temperature | +105°C |