- RS庫存編號:
- 172-8341
- 製造零件編號:
- RLB0712-151KL
- 製造商:
- Bourns
此產品已停售
- RS庫存編號:
- 172-8341
- 製造零件編號:
- RLB0712-151KL
- 製造商:
- Bourns
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Bourns RLB0712 Series Radial Inductor
The RLB0712 series from Bourns are radial inductors. These radial inductors have high rated current for high current circuits and are available in E12 series.
Product Application Information
RoHS compliant
These radial inductors are ideal for general use and are suitable for DC-DC converters and power supplies.
Bourns Leaded Inductors (Chokes)
規格
屬性 | 值 |
---|---|
Inductance | 150 μH |
Maximum DC Current | 280mA |
Mounting Type | Radial |
Maximum DC Resistance | 500mΩ |
Tolerance | ±10% |
Diameter | 6.7mm |
Height | 10mm |
Dimensions | 6.7 (Dia.) x 10mm |
Core Material | Ferrite DR |
Maximum Self Resonant Frequency | 3.5MHz |
Lead Pitch | 3mm |
Series | RLB |
Minimum Quality Factor | 20 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.65mm |
Terminal Type | Radial Leaded |