- RS庫存編號:
- 123-1528
- 製造零件編號:
- IHTH0750IZEB220M5A
- 製造商:
- Vishay
172 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD195.00
(不含稅)
TWD204.75
(含稅)
單位 | Per unit |
1 - 6 | TWD195.00 |
7 - 12 | TWD190.00 |
13 + | TWD187.00 |
- RS庫存編號:
- 123-1528
- 製造零件編號:
- IHTH0750IZEB220M5A
- 製造商:
- Vishay
法例與合規
產品詳細資訊
IHTH0750 High Current Through Hole, High Temperature Inductors
IHTH Series high current through hole, high temperature inductors for automotive applications. These inductors have a shielded construction and have excellent DC/DC energy storage up to 1MHZ. The IHTH inductors handle high translent current spikes without saturation, they also have an ultra low buzz noise, due to composite construction.
The IHTH high current inductors come with 2 pins 0.47uH to 22uH and 3 pins 33uH to 100uH pins.
The IHTH high current inductors come with 2 pins 0.47uH to 22uH and 3 pins 33uH to 100uH pins.
Applications
Diesel injection drivers
Engine and transmission control units
DC/DC Convertors for entertainment/ navigation systems
Noise suppression for motors
- Windshield wipers
- Power seats
- Power mirrors
- HID lighting
- Heating and ventilation blowers
LED drivers
Engine and transmission control units
DC/DC Convertors for entertainment/ navigation systems
Noise suppression for motors
- Windshield wipers
- Power seats
- Power mirrors
- HID lighting
- Heating and ventilation blowers
LED drivers
Standards
AEC-Q200 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Vishay Non Standard SMT Inductors (Chokes)
規格
屬性 | 值 |
---|---|
Inductance | 22 μH |
Maximum DC Current | 12.7A |
Mounting Type | Radial |
Maximum DC Resistance | 13.2mΩ |
Tolerance | ±20% |
Diameter | 19.17mm |
Height | 8.7mm |
Dimensions | 19.17 (Dia.) x 8.7mm |
Maximum Self Resonant Frequency | 6.42MHz |
Lead Pitch | 11.43mm |
Series | IHTH-0750IZ-5A |
Terminal Type | Through Hole |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.9mm |