- RS庫存編號:
- 819-5096
- 製造零件編號:
- MCCOG21605B6W-FPTLWI
- 製造商:
- Midas
- RS庫存編號:
- 819-5096
- 製造零件編號:
- MCCOG21605B6W-FPTLWI
- 製造商:
- Midas
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Midas Character COG LCD Displays
The chip-on-glass (COG) LCD displays, from Midas Displays, are available in 16, 20 and 24 character options. Technologies include super twisted nematic (STN) or film compensated super twisted nematic (FSTN). Alternative appearances are created with positive and negative modes available in the COB LCD displays. The COG LCD displays have an I2C interface and built in controller and include standard on board character sets. The COB LCD displays are available with a viewing angle of 6 o'clock.
I2C interface
Operating temperature -20 to +70 °C
STN and FSTN display options
Operating temperature -20 to +70 °C
STN and FSTN display options
Midas Alphanumeric Displays
規格
屬性 | 值 |
---|---|
Display Type | Alphanumeric |
Character Matrix | 2 Rows by 16 Characters |
Character Rows | 2 |
Characters per Row | 16 |
Character Width | 2mm |
Character Height | 3.8mm |
Viewing Area Dimensions | 40 x 10mm |
Viewing Area Height | 10mm |
Viewing Area Width | 40mm |
External Depth | 9.3mm |
Backlight Type | LED |
Background Colour | White |
External Height | 20.7mm |
External Width | 51.2mm |
External Dimensions | 51.2 x 20.7 x 9.3mm |
Display Matrix Technology | FSTN |
Display Mode | Transflective |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Driver Mounting | COG |