- RS庫存編號:
- 225-6220
- 製造零件編號:
- MDT1010GIHR-HDMI
- 製造商:
- Midas
此產品已停售
- RS庫存編號:
- 225-6220
- 製造零件編號:
- MDT1010GIHR-HDMI
- 製造商:
- Midas
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Midas 10.1 inch TFT display has a resolution of 1280 x 800 and a Landscape orientation. This display has a brightness of 750 cd/m² and an RGB appearance.
Operating temperature-20°C to +70°C
規格
屬性 | 值 |
---|---|
Diagonal Display Size | 10.1in |
Interface Type | HDMI |
Resolution | 1280 x 800pixels |
Touch Screen | Yes |
Viewing Area Dimensions | 216.96 x 135.6mm |
Display Matrix Technology | TFT |