- RS庫存編號:
- 205-3117
- 製造零件編號:
- 60910813421
- 製造商:
- Wurth Elektronik
本地庫存暫不足,貨期請向RS查詢
已增加
單價(不含稅) 個 (每包:5個)
TWD24.80
(不含稅)
TWD26.04
(含稅)
單位 | Per unit | Per Pack* |
5 - 245 | TWD24.80 | TWD124.00 |
250 + | TWD24.20 | TWD121.00 |
* 參考價格 |
- RS庫存編號:
- 205-3117
- 製造零件編號:
- 60910813421
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The Wurth Elektronik WR-PHD is 2.54mm pitch black jumper connector incorporates a test point. This board to board connector has a beige UL94-V0 PBT insulator and stamped tin plated phosphor bronze contacts.
Pins = 8
Mating cycle = 25
Operating temperature = -40°C and +125 °C
RoHS compliance
Mating cycle = 25
Operating temperature = -40°C and +125 °C
RoHS compliance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Type | Open Top |
Number of Contacts | 8 |
Pitch | 2.54 |
Gender | Female |
Colour | Black |
Number of Rows | 2 |
Series | WR-PHD |
Orientation | Straight |