- RS庫存編號:
- 180-7993
- 製造零件編號:
- TSMF1000
- 製造商:
- Vishay
當前暫無庫存,可於14/08/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (每包:20個)
TWD21.90
(不含稅)
TWD23.00
(含稅)
單位 | Per unit | Per Pack* |
20 - 240 | TWD21.90 | TWD438.00 |
260 - 480 | TWD21.40 | TWD428.00 |
500 + | TWD21.10 | TWD422.00 |
* 參考價格 |
- RS庫存編號:
- 180-7993
- 製造零件編號:
- TSMF1000
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Vishay TSMF1000 series are infrared, 890 nm emitting diodes in GaAlAs double hetero (DH) technology with high radiant power and high speed, molded in clear, untinted plastic packages (with lens) for surface mounting (SMD).
High radiant power
Angle of half intensity ± 17°
Low forward voltage
Suitable for high pulse current operation
Angle of half intensity ± 17°
Low forward voltage
Suitable for high pulse current operation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Peak Wavelength | 890nm |
Package Type | GW |
Radiant Intensity | 25mW/sr |
Mounting Type | Surface Mount |
Series | TSMF |