Ixxat USB-to-CAN V2 embedded
- RS庫存編號:
- 226-2746
- 製造零件編號:
- 1.01.0282.12001
- 製造商:
- Ixxat
2 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD16,893.00
(不含稅)
TWD17,737.65
(含稅)
單位 | 每單位 |
---|---|
1 - 4 | TWD16,893.00 |
5 + | TWD15,204.00 |
- RS庫存編號:
- 226-2746
- 製造零件編號:
- 1.01.0282.12001
- 製造商:
- Ixxat
- COO (Country of Origin):
- DE
Ixxat USB-to-CAN V2 embedded, USB-CAN-Adapter with galvanic isolation and D-Sub 9 connector
With its CAN high-speed interface, the Ixxat USB-to-CAN V2 embedded enables a simple and flexible CAN bus connection of computers with an internal USB interface. It is a suitable tool for a wide variety of CAN applications in the areas of testing, development, maintenance, and control.
The interface card is connected to the PC via a slot board and an internal USB cable with USB 2.0 Hi-Speed interface (480 Mbit/s). On the CAN bus side, the device is connected via a D-Sub 9 connector with galvanic isolation. The galvanic isolation provides reliable protection of the PC against overvoltage and voltage peaks.
Thanks to its high-performance on-board microcontroller system, the Ixxat USB-to-CAN V2 embedded is also able to process message bursts (11- and 29-bit identifiers, CAN 2.0 A/B) at bit rates of up to 1 Mbit/s without any loss. This also includes message filtering, accurate time stamping (1 ms resolution) and buffering of CAN frames.
A comprehensive driver and software package can be downloaded free of charge from the website (www.ixxat.com/vci).
Features and Benefits
• High quality and extremely reliable PC interface
• High data throughput combined with low latency
• Native USB 2.0 hi-speed (480 Mbit/s), compatible with USB 1.1 and USB 3.x
• PC installation via plug-in card and included internal USB cable
• Powerful programming interface for Windows (VCI) as well as for Linux (socketCAN or ECI), QNX and VxWorks (ECI)
• High data throughput combined with low latency
• Native USB 2.0 hi-speed (480 Mbit/s), compatible with USB 1.1 and USB 3.x
• PC installation via plug-in card and included internal USB cable
• Powerful programming interface for Windows (VCI) as well as for Linux (socketCAN or ECI), QNX and VxWorks (ECI)
Technical Data
• Connectors: 1 x D-Sub 9, 1 x internal USB (5 pin female connector ZHR-5P to TU5005HNO-1*5P)
• CAN bit rates: 10 kBit/s to 1 Mbit/s
• CAN interface: CAN high-speed (ISO 11898-2: 2016)
• Galvanic isolation: 1 kV DC for 1 sec.
• Certification: CE, UKCA, FCC
• CAN bit rates: 10 kBit/s to 1 Mbit/s
• CAN interface: CAN high-speed (ISO 11898-2: 2016)
• Galvanic isolation: 1 kV DC for 1 sec.
• Certification: CE, UKCA, FCC
屬性 | 值 |
---|---|
Accessory Type | USB-to-CAN V2 embedded |