The 74VHCT04AFT is an advanced high speed CMOS INVERTER fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The input voltage are compatible with TTL output voltage. This device may be used as a level converter for interfacing 3.3 V to 5 V system. Input protection and output circuit ensure that 0 to 5.5 V can be applied to the input and output (Note) pins without regard to the supply voltage. These structure prevents device destruction due to mismatched supply and input/output voltages such as battery back up, hot board insertion, etc.
Wide operating temperature range: Topr = -40 to 125 High speed: tpd = 5.0 ns (typ.) at VCC = 5.0 V Low power dissipation: ICC = 2.0 μA (max) at Ta = 25 Compatible with TTL outputs: VIL = 0.8 V (max) VIH = 2.0 V (min) Power-down protection is provided on all inputs and outputs. Balanced propagation delays: tPLH ≈ tPHL Low noise: VOLP = 0.8 V (max) Pin and function compatible with the 74 series (ACT/HCT/AHCT etc.) 04 type
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.