- RS庫存編號:
- 136-4829
- 製造零件編號:
- 74LVC2G17GV,125
- 製造商:
- Nexperia
4800 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:100個)
TWD3.70
(不含稅)
TWD3.88
(含稅)
單位 | Per unit | Per Pack* |
100 - 700 | TWD3.70 | TWD370.00 |
800 - 1400 | TWD3.60 | TWD360.00 |
1500 + | TWD3.60 | TWD360.00 |
* 參考價格 |
- RS庫存編號:
- 136-4829
- 製造零件編號:
- 74LVC2G17GV,125
- 製造商:
- Nexperia
法例與合規
產品詳細資訊
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LVC Family
規格
屬性 | 值 |
---|---|
Input Type | Schmitt Trigger |
Output Type | Single Ended |
Number of Elements per Chip | 2 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 13.1ns |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 6 |
Logic Family | 74LVC |
Dimensions | 3.1 x 1.7 x 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1mm |
Minimum Operating Supply Voltage | 1.65 V |
Minimum Operating Temperature | -40 °C |
Width | 1.7mm |
Length | 3.1mm |
Maximum Operating Temperature | +125 °C |